
3-position, 1-row, straight terminal block with 3.5mm pitch. Features tin-plated copper alloy contacts, 12A current rating, and 300V voltage rating. Designed for through-hole mounting with screw termination, accommodating wire gauges from 14AWG to 22AWG. Operates within a temperature range of -20°C to 100°C and boasts a UL94 V-2 flammability rating. This lead-free and RoHS compliant component is black in color.
Weidmuller 1747390000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 24.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 9.15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1747390000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.