12-position, 2-row terminal block with 3.5mm pitch, featuring screwless termination and straight orientation. Rated for 150V and 10A, this cable mountable component utilizes copper alloy contacts and supports wire gauges from 16AWG to 28AWG. Operating within a temperature range of -50°C to 100°C, it boasts a UL94 V-0 flammability rating and IP20 protection. The orange housing is lead-free and RoHS compliant.
Weidmuller 1748360000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 15.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1748360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.