18-position, 2-row, 2-level terminal block with 9 positions per level. Features a 3.5mm pitch and straight, cable mount orientation. Rated for 150V and 10A, with screwless termination and support for 18-28 AWG wire. Black housing, UL94 V-0 flammability rating, and RoHS compliant.
Weidmuller 1748550000 technical specifications.
| Color | Black |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 15.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1748550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.