Five-position, straight, female terminal block with 3.5mm pitch, designed for cable mounting. Features Insulation Displacement Termination (IDT) for quick and reliable connections. Rated for 300V and 6A, with a UL94 V-0 flammability rating. Constructed with tin-plated copper alloy contacts and an orange housing. Approvals include CSA and UR, with RoHS compliance and lead-free construction.
Weidmuller 1751410000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Voltage Rating | 300V |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1751410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.