6-position, 1-level, straight cable mount terminal block with 3.5mm pitch. Features 6 circuits and 6 contacts with CuSn contact material and tin plating. Rated for 300V and 6A, with UL94 V-0 flammability rating. Orange housing, lead-free, and RoHS compliant.
Weidmuller 1751420000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Voltage Rating | 300V |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1751420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.