
8-position, 1-level terminal block with 3.5mm pitch for cable mounting. Features IDC termination, straight orientation, and a 7A current rating. Constructed with CuSn contacts plated in tin, and a UL94 V-0 rated orange housing. Rated for 300V, this lead-free and RoHS compliant component is suitable for 20-22AWG wire.
Weidmuller 1751440000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 28mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLIDCB |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1751440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
