4-position, 1-row, 1-level terminal block with IDC termination and 3.5mm pitch. Features a 7A current rating, 300V voltage rating, and a maximum operating temperature of 80°C. Constructed with CuSn contacts plated in tin, it offers UL94 V-0 flammability and IP20 protection. This lead-free, RoHS compliant component is panel mountable and suitable for wire gauges from 20AWG to 22AWG. Approvals include CSA and UR.
Weidmuller 1751470000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1751470000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.