Weidmuller 1751771044 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Polyester |
| Series | LM |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1751771044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.