Weidmuller 1752110001 technical specifications.
| Color | White |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 3.2mm |
| Length | 12mm |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Series | SF |
| Size | 12mm |
| Width | 3.2mm |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1752110001 to view detailed technical specifications.
No datasheet is available for this part.