Weidmuller 1752711001 technical specifications.
| Color | Grey |
| Height | 64mm |
| Length | 32mm |
| Material | Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLBU |
| Width | 36mm |
| Wire/Cable Diameter | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1752711001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.