
Feed-through terminal block for flexible flat cable and flexible printed circuit applications. Features 2 positions, 2 circuits, and 2 rows with screw termination. Rated for 17.5A current and 300V voltage, with a 4kV voltage rating. Constructed with beige thermoplastic insulation and a UL94 V-0 flammability rating. Mounts to DIN rail and supports wire gauges from 14 to 26 AWG.
Weidmuller 1753280000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 14A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 24.5mm |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Weight | 2.39g |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1753280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
