Weidmuller 175329 technical specifications.
| Max Current Rating | 16A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 175329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.