Weidmuller 1753480000 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 6mm |
| Length | 1000mm |
| Material | Polyamide |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1753480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.