
Weidmuller 1753490000 technical specifications.
| Body Material | Polypropylene |
| Color | Clear |
| Depth | 3.5mm |
| Flammability Rating | UL94 HB |
| Height | 3.5mm |
| Length | 20mm |
| Material | Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | WKM |
| Size | 20mm |
| Width | 8mm |
| Wire/Cable Diameter | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1753490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.