Weidmuller 1754300000 technical specifications.
| Color | Yellow |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 12.15mm |
| Lead Free | Lead Free |
| Length | 104.1mm |
| Max Current Rating | 17.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 2.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1754300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.