4-position, 7.62mm pitch terminal block for cable mounting. Features screwless termination, 10A continuous current, and a 300V voltage rating. Constructed with copper contacts plated in tin, it offers a 24A current rating and supports wire gauges from 14AWG to 26AWG. This orange, single-level block has a UL94 V-0 flammability rating and is CSA and UR approved.
Weidmuller 1754470000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | Omnimate SLZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 23.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1754470000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.