Six-position, single-row, straight cable mount terminal block with 7.62mm pitch. Features screwless termination, 10A current rating, and 300V voltage rating. Copper contacts with tin plating ensure reliable connections. Housing is orange, UL94 V-0 flammability rated, and the unit is RoHS compliant and lead-free. Suitable for wire gauges from 14AWG to 26AWG.
Weidmuller 1754490000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 45.2mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 23.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1754490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.