Two-position, single-row disconnect terminal block with straight orientation, rated for 28A and 300V. Features screw termination, a 6.1mm terminal width, and accommodates wire gauges from 10AWG to 26AWG. Constructed with beige thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. This general terminal block is designed for DIN rail mounting and includes CSA, CE, and UR approvals.
Weidmuller 1754970000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 39.9mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 61.3mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 99g |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1754970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.