Weidmuller 1755081001 technical specifications.
| Height | 65mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Material | Steel |
| Mount | Clamp |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLBU |
| Width | 32mm |
| Wire/Cable Diameter | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1755081001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.