14-position, 2-row male header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.5mm pitch and 90-degree through-hole mounting with solder termination. Constructed with a copper alloy contact material and gold plating, this connector offers a current rating of 10A and a voltage rating of 150V. The black housing is made from UL94 V-0 rated material, ensuring flame retardancy. Operating temperature range is from -50°C to 100°C, with IP10 ingress protection.
Weidmuller 1755560000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1755560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.