10-position shrouded header, male, vertical orientation, 3.5mm pitch, 2 levels with 5 positions per level. Features copper alloy contacts with gold plating, rated for 10A and 150V. Through-hole mounting with solder termination. Operating temperature range of -50°C to 100°C. Orange housing, UL94 V-0 flammability rating, IP10 protection, and lead-free construction.
Weidmuller 1756980000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1756980000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.