24-position, 2-row shrouded header with 3.5mm pitch, designed for vertical, through-hole mounting. Features copper alloy contacts with gold plating, rated for 10A and 150V, operating between -50°C and 100°C. The orange housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance. This board-to-board connector offers a 14.2mm height and IP10 rating.
Weidmuller 1757050000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 14.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1757050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.