Vertical shrouded header with 10 positions and a 3.5mm pitch, featuring 2 rows of 5 positions each. This board-to-board connector offers a 10A current rating and 150V voltage rating, with copper alloy contacts plated in gold for reliable conductivity. Designed for through-hole mounting with a solder termination, it operates within a temperature range of -20°C to 100°C and boasts a UL94 V-0 flammability rating. The black housing ensures durability and compliance with lead-free and RoHS standards.
Weidmuller 1757140000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 14.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1757140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.