22-position, 2-row terminal block with 11 positions per level, featuring a 3.5mm pitch. This free-hanging, cable mountable component offers screwless termination and a straight orientation. Constructed with a black housing and copper alloy contacts with gold plating, it supports a 10A current rating and 150V voltage. Designed for wire gauges from 16AWG to 28AWG, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Weidmuller 1757870000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 15.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 22 |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 20.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1757870000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.