21-position, 3-level terminal block with 5.08mm pitch. Features screwless termination and through-hole mounting for 14-24 AWG wire. Rated for 300V and 10A, with copper alloy contacts plated in tin. Insulated with Nylon, housing is orange and UL94 V-2 rated. Operating temperature range of -50°C to 100°C. RoHS compliant and lead-free.
Weidmuller 1758040000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 73.2mm |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 21 |
| Number of Levels | 3 |
| Number of Poles | 21 |
| Number of Positions | 21 |
| Number of Positions Per Level | 7 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 64.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1758040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.