Weidmuller 1758250000 technical specifications.
| Color | Yellow |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 25.7mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1758250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.