6-position, 5.08mm pitch right-angle terminal block with Insulation Displacement Termination (IDT) for cable mounting. Features a 5A current rating, 300V voltage rating, and copper alloy contacts with tin plating. Constructed with a black, UL94 V-0 rated housing, this single-level block supports 20-22AWG wire gauges.
Weidmuller 1759650000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.4mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLIDC |
| Termination | IDT |
| Voltage | 300V |
| Width | 25mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1759650000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.