7-position, right-angle terminal block with 5.08mm pitch for cable mounting. Features IDC termination, copper alloy contacts with tin plating, and a 5A current rating. Rated for 300V and UL94 V-0 flammability. Housing is black, lead-free, and RoHS compliant.
Weidmuller 1759660000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLIDC |
| Termination | IDC |
| Voltage | 300V |
| Width | 25mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1759660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.