8-position, 5.08mm pitch terminal block with Insulation Displacement Termination (IDT) for cable mounting. Features a right-angle orientation and a 300V voltage rating. Constructed with a copper alloy contact material plated in tin, it supports a maximum current of 8A and wire gauges from 20 to 22AWG. The black housing is UL94 V-0 flammability rated and lead-free, ensuring compliance with RoHS standards.
Weidmuller 1759670000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.6mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLIDC |
| Termination | IDT |
| Voltage | 300V |
| Width | 25mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1759670000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.