Weidmuller 1759871044 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Length | 70mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Series | LaserMark |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1759871044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.