Weidmuller 1760080000 technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1760080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.