
3-position, 5mm pitch, right-angle terminal block with solderable, through-hole termination. Features a 20A current rating and 300V voltage rating, suitable for wire gauges from 12AWG to 26AWG. Constructed with a copper alloy contact material plated in tin, housed in orange nylon insulation. Operating temperature range is -50°C to 100°C, with UL94 V-2 flammability rating. Approvals include CSA and UR, and the component is RoHS compliant and lead-free.
Weidmuller 1761340000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 17mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1761340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.