8-position, 1-level, 90-degree male header for flexible flat cable/flexible printed circuit applications. Features a 3.5mm pitch and through-hole mounting with solder termination. Constructed with a copper alloy contact material and tin plating, rated for 10A current and 300V voltage. Operates within a -20°C to 100°C temperature range and boasts a UL94 V-0 flammability rating.
Weidmuller 1762062001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1762062001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.