Weidmuller 176318 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 176318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.