Weidmuller 1763280000 technical specifications.
| Color | Clear |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Length | 33mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI TM |
| Size | 33mm |
| Width | 11.3mm |
| Wire/Cable Diameter | 317mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1763280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
