34-position, 2-row terminal block with 10A current rating and 150V voltage capacity. Features a 3.5mm pitch, straight orientation, and screwless termination. Constructed with a copper alloy contact material and gold plating, housed in UL94 V-0 rated orange plastic. Designed for cable mounting, offering free-hanging or panel mount options.
Weidmuller 1765250000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Panel |
| Number of Circuits | 17 |
| Number of Contacts | 34 |
| Number of Levels | 2 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 15.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1765250000 to view detailed technical specifications.
No datasheet is available for this part.