32-position, 2-row terminal block with 16 positions per level, featuring a 3.5mm pitch and straight orientation. This free-hanging and panel-mountable component supports a 10A current rating and 150V voltage. It utilizes screwless termination with copper alloy contacts plated in gold, suitable for wire gauges from 16AWG to 28AWG. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance.
Weidmuller 1765300000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 20.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Panel |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 15.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1765300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.