34-position, 2-level terminal block with a 3.5mm pitch, designed for straight, cable mounting. Features screwless termination and gold-plated copper alloy contacts, rated for 10A and 150V. Housing is black, UL94 V-0 flammability rated, and the unit is lead-free and RoHS compliant. Suitable for wire gauges from 16AWG to 28AWG.
Weidmuller 1765430000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 15.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 17 |
| Number of Contacts | 34 |
| Number of Levels | 2 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 20.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1765430000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.