Weidmuller 1765470000 technical specifications.
| Color | Beige |
| Current | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 84.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 78mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | I |
| Terminal Width | 8mm |
| Voltage | 300V |
| Width | 8mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1765470000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.