46-position, 2-row terminal block with 5.08mm pitch, designed for straight, through-hole solder termination. Features a 15A current rating and 300V voltage rating, with a maximum operating temperature of 120°C. Constructed with copper alloy contacts plated in tin, housed in orange, UL94 V-0 flammability rated material. Suitable for wire gauges from 14AWG to 24AWG. Approved by CSA and cURus, this lead-free and RoHS compliant component offers reliable general-purpose connectivity.
Weidmuller 1769060000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 25.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 23 |
| Number of Contacts | 46 |
| Number of Levels | 2 |
| Number of Poles | 46 |
| Number of Positions | 46 |
| Number of Positions Per Level | 23 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1769060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.