12-position, 3-row terminal block with 5.08mm pitch and straight orientation. Features copper alloy contacts with tin plating, rated for 300V and 10A current. Accommodates wire gauges from 14AWG to 24AWG with screw termination. UL94 V-0 flammability rating and operating temperature range of -50°C to 120°C. Lead-free and RoHS compliant.
Weidmuller 1769640000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 36.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 12 |
| Number of Levels | 3 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 4 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 508mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1769640000 to view detailed technical specifications.
No datasheet is available for this part.