24-position, 3-row terminal block with 5.08mm pitch. Features straight, through-hole mounting and screw termination. Rated for 300V and 10A, with a maximum operating temperature of 120°C. Copper alloy contacts with tin plating ensure reliable connections. Housing is orange and UL94 V-0 rated for flammability.
Weidmuller 1769680000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 36.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 24 |
| Number of Levels | 3 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Positions Per Level | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1769680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.