30-position, 3-row, straight terminal block with 5.08mm pitch. Features 30 poles and 30 contacts, with 10 positions per level. Rated for 300V and 10A, with a maximum operating temperature of 120°C. Copper alloy contacts with tin plating, housed in UL94 V-0 rated orange plastic. Through-hole mounting with screw termination for wire gauges 14-24AWG. Lead-free and RoHS compliant.
Weidmuller 1769700000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 36.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 30 |
| Number of Levels | 3 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Positions Per Level | 10 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1769700000 to view detailed technical specifications.
No datasheet is available for this part.