General purpose terminal block with 63 positions and 3 levels, featuring a 5.08mm pitch. This straight, through-hole mount component offers 21 positions per level and accommodates wire gauges from 14AWG to 24AWG. Rated for 300V and 15A, it utilizes copper alloy contacts with tin plating and operates within a temperature range of -50°C to 120°C. The orange housing is UL94 V-0 flammability rated and lead-free.
Weidmuller 1769810000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 36.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 63 |
| Number of Levels | 3 |
| Number of Poles | 63 |
| Number of Positions | 63 |
| Number of Positions Per Level | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1769810000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.