
6-position, 3-row terminal block with 5.08mm pitch. Features straight, solder ST, through-hole mounting with a 300V voltage rating and 10A current capacity. Copper contacts with brass, tin plating ensure reliable connections. Housing is black, UL94 V-2 flammability rated, operating between -20°C and 100°C. Designed for wire gauges from 12AWG to 24AWG.
Weidmuller 1769930000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 36.6mm |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Positions | 6 |
| Number of Positions Per Level | 2 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1769930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.