
12-position, 3-row terminal block with 5.08mm pitch, straight orientation, and solder ST termination. Features 10A current rating and 300V voltage rating. Constructed with a black housing and copper contacts plated with brass and tin. Operates within a temperature range of -20°C to 100°C and is UL94 V-2 flammability rated. Suitable for wire gauges from 12AWG to 24AWG.
Weidmuller 1769950000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 36.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 12 |
| Number of Levels | 3 |
| Number of Positions | 12 |
| Number of Positions Per Level | 4 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1769950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.