21-position, 3-row terminal block with 5.08mm pitch, straight orientation, and solder termination. Features a 10A current rating and 300V voltage rating, with a maximum operating temperature of 100°C. Constructed with a copper alloy contact material and brass/tin plating, housed in black UL94 V-2 rated plastic. Designed for through-hole mounting and accepts wire gauges from 12AWG to 24AWG.
Weidmuller 1769980000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 36.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 21 |
| Number of Levels | 3 |
| Number of Positions | 21 |
| Number of Positions Per Level | 7 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1769980000 to view detailed technical specifications.
No datasheet is available for this part.