Six-position, single-level, straight cable mount terminal block with Insulation Displacement Connector (IDC) termination. Features a 3.5mm pitch, 7A current rating, and 300V voltage rating. Constructed with copper contacts plated in tin, housed in black UL94 V-0 rated plastic. Designed for free-hanging applications with a maximum wire gauge of 22AWG and minimum of 20AWG.
Weidmuller 1770980000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLIDC |
| Termination | IDC |
| Voltage | 300V |
| Width | 21.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1770980000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.