
Weidmuller 1773541690 technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-2 |
| Length | 12mm |
| Material | Polyamide |
| RoHS Compliant | No |
| Series | WS |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1773541690 to view detailed technical specifications.
No datasheet is available for this part.