Weidmuller 1774530000 technical specifications.
| Color | Silver |
| Depth | 0.3mm |
| Height | 0.3mm |
| Length | 108mm |
| Material | Stainless Steel |
| Mount | Cable |
| Series | WSM |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1774530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.